301CQE vs 9433ABU482 feature comparison

301CQE APEM Inc

Buy Now Datasheet

9433ABU482 APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer Apem
Additional Feature PANEL MOUNT-THREADED ALSO AVAILABLE
Body Height 10.9 mm 11.85 mm
Body Length or Diameter 9.4 mm 10 mm
Contact (AC) Max Rating R Load 3A@125VAC 0.6A@125VAC
Contact Current(AC)-Max 3 A 0.6 A
Contact Current(DC)-Max 3 A 1 A
Contact (DC) Max Rating R Load 3A@28VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 30 V
Electrical Life 10000 Cycle(s) 25000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 3.48 N
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 4 1
Packing Method BULK

Compare 301CQE with alternatives

Compare 9433ABU482 with alternatives