301CHB201JC3XROHS vs 301CHB201JS3LEROHS feature comparison

301CHB201JC3XROHS EXXELIA Group

Buy Now Datasheet

301CHB201JS3LEROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape FLAT FLAT
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
JESD-609 Code e3

Compare 301CHB201JC3XROHS with alternatives

Compare 301CHB201JS3LEROHS with alternatives