301CHB102JC3LROHS vs 301CHB102JC6EROHS feature comparison

301CHB102JC3LROHS EXXELIA Group

Buy Now Datasheet

301CHB102JC6EROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 1111 1111
Surface Mount YES NO
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Shape FLAT WIRE
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Packing Method TR

Compare 301CHB102JC3LROHS with alternatives

Compare 301CHB102JC6EROHS with alternatives