30130-23 vs KMPC8245RZU400D feature comparison

30130-23 Texas Instruments

Buy Now Datasheet

KMPC8245RZU400D Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA352,26X26,50 LBGA,
Pin Count 352 352
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
JESD-609 Code e0
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 352 352
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.23 mm 1.65 mm
Speed 180 MHz 400 MHz
Supply Current-Max 2250 mA
Supply Voltage-Max 3.05 V 2.1 V
Supply Voltage-Min 2.75 V 1.9 V
Supply Voltage-Nom 2.9 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 3
ECCN Code 3A991.A.2
Clock Frequency-Max 66 MHz

Compare 30130-23 with alternatives

Compare KMPC8245RZU400D with alternatives