3012S3-88122 vs 3012S2-88122 feature comparison

3012S3-88122 Singatron Enterprises Co

Buy Now Datasheet

3012S2-88122 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH TOP&SIDES PANEL GROUND WITH TOP&SIDES PANEL GROUND
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.571 inch 0.571 inch
Body Depth 0.839 inch 0.839 inch
Body Length 0.724 inch 0.724 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 6u inch
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare 3012S3-88122 with alternatives

Compare 3012S2-88122 with alternatives