300SP3R3WHTM3QE
vs
U11J2CGI3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
WHITE
RED
Actuator Length
0.576 inch
0.902 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
6.858 mm
6.985 mm
Body Height
9.5504 mm
8.7884 mm
Body Length or Diameter
12.7 mm
12.7 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1400VAC V
1400VAC V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
COIN SILVER
End Contact Plating
SILVER
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
3
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.201 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
3
Rohs Code
Yes
Actuator Material
NYLON
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Housing Material
STAINLESS STEEL
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare 300SP3R3WHTM3QE with alternatives
Compare U11J2CGI3 with alternatives