300R332U050HP9E vs 330R332U050HP1E feature comparison

300R332U050HP9E Cornell Dubilier Electronics Inc

Buy Now Datasheet

330R332U050HP1E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22.6 mm 22.6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12.1 mΩ 33.7 mΩ
JESD-609 Code e3
Length 68.9 mm 68.9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 9260 mA 2120 mA
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 4 mA
Package Shape CYLINDRICAL PACKAGE

Compare 300R332U050HP9E with alternatives

Compare 330R332U050HP1E with alternatives