30070-0615
vs
1837670000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks
Additional Feature
RATED CURRENT(POWER):13A
Body Breadth
0.516 inch
Body Depth
0.764 inch
Body Length
0.543 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYESTER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Terminal Length
0.16 inch
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Base Number Matches
1
Compare 30070-0615 with alternatives