3000H-F206B-L
vs
2215-2X6GD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
OUPIIN AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.327 inch
0.135 inch
Body Depth
0.665 inch
0.045 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
TIN
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.118 inch
0.05 inch
Mating Contact Row Spacing
0.118 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
1 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
12
12
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Rohs Code
Yes
Body Length
0.3 inch
JESD-609 Code
e4
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Plating Thickness
5u inch
Terminal Pitch
1.27 mm
Compare 3000H-F206B-L with alternatives
Compare 2215-2X6GD with alternatives