3.0SMCJ78-AU_R1_000A1 vs 3.0SMCJ78-T1 feature comparison

3.0SMCJ78-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

3.0SMCJ78-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-C2 PLASTIC, SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 109.8 V 109.8 V
Breakdown Voltage-Min 86.7 V 86.7 V
Breakdown Voltage-Nom 98.25 V 98.25 V
Clamping Voltage-Max 139 V 139 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 78 V 78 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 3.0SMCJ78-AU_R1_000A1 with alternatives

Compare 3.0SMCJ78-T1 with alternatives