3.0SMCJ70A
vs
SMLJ70A-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
6
Pbfree Code
Yes
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max
90.09 V
Breakdown Voltage-Min
73.71 V
Breakdown Voltage-Nom
81.9 V
Clamping Voltage-Max
113 V
Non-rep Peak Rev Power Dis-Max
3000 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
70 V
Time@Peak Reflow Temperature-Max (s)
10
Compare 3.0SMCJ70A with alternatives
Compare SMLJ70A-TP with alternatives