3.0SMCJ7.5CA vs 3.0SMCJ7.5C feature comparison

3.0SMCJ7.5CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

3.0SMCJ7.5C Surge Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SURGE COMPONENTS INC
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Min 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 13 4
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 3.0SMCJ7.5CA with alternatives

Compare 3.0SMCJ7.5C with alternatives