3.0SMCJ60-AU_R1_000A1 vs 3.0SMCJ60-F feature comparison

3.0SMCJ60-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

3.0SMCJ60-F World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WORLD PRODUCTS INC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 84.5 V 84.5 V
Breakdown Voltage-Min 66.7 V 66.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Breakdown Voltage-Nom 75.6 V
Clamping Voltage-Max 107 V
Qualification Status Not Qualified

Compare 3.0SMCJ60-AU_R1_000A1 with alternatives

Compare 3.0SMCJ60-F with alternatives