3.0SMCJ6.0CA vs SMLJ6.0CA-TP feature comparison

3.0SMCJ6.0CA Diotec Semiconductor AG

Buy Now Datasheet

SMLJ6.0CA-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICRO COMMERCIAL COMPONENTS CORP
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.4 V 7.73 V
Breakdown Voltage-Min 6.6 V 6.32 V
Breakdown Voltage-Nom 7 V 7.02 V
Clamping Voltage-Max 10.3 V 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6 W
Rep Pk Reverse Voltage-Max 6 V 6 V
Reverse Current-Max 800 µA
Reverse Test Voltage 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 20 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY, PD-MIN
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare 3.0SMCJ6.0CA with alternatives

Compare SMLJ6.0CA-TP with alternatives