3.0SMCJ58CA-AU_R2_000A1 vs H1J feature comparison

3.0SMCJ58CA-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

H1J Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-C2 R-PDSO-F2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Max 74.1 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 69.25 V
Clamping Voltage-Max 94 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V 600 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Phases 1
Output Current-Max 1 A
Reverse Recovery Time-Max 0.075 µs
Terminal Finish TIN

Compare 3.0SMCJ58CA-AU_R2_000A1 with alternatives

Compare H1J with alternatives