3.0SMCJ51CA vs 3.0SMCJ51CAF feature comparison

3.0SMCJ51CA World Products Inc

Buy Now Datasheet

3.0SMCJ51CAF World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Part Package Code DO-214AB DO-214AB
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V 56.7 V
Breakdown Voltage-Nom 60.95 V 60.95 V
Clamping Voltage-Max 82.4 V 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 2
Additional Feature UL RECOGNIZED
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 3.0SMCJ51CA with alternatives

Compare 3.0SMCJ51CAF with alternatives