3.0SMCJ51AT/R7 vs US1AWZT/R7 feature comparison

3.0SMCJ51AT/R7 PanJit Semiconductor

Buy Now Datasheet

US1AWZT/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 60.95 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 50 V
Reverse Current-Max 3 µA
Reverse Test Voltage 51 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-C2
Pin Count 2
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Output Current-Max 1 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.05 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 3.0SMCJ51AT/R7 with alternatives

Compare US1AWZT/R7 with alternatives