3.0SMCJ43C_R2_00001 vs 3.0SMCJ43C_R1_00001 feature comparison

3.0SMCJ43C_R2_00001 PanJit Semiconductor

Buy Now Datasheet

3.0SMCJ43C_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
R-PDSO-C2 SMC, 2 PIN
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
60.5 V 60.5 V
47.8 V 47.8 V
54.15 V 54.15 V
76.7 V 76.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
3000 W 3000 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
IEC-61000-4-2; UL RECOGNIZED IEC-61000-4-2; UL RECOGNIZED
43 V 43 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1

Compare 3.0SMCJ43C_R2_00001 with alternatives

Compare 3.0SMCJ43C_R1_00001 with alternatives