3.0SMCJ43 vs 3.0SMCJ43_R1_00001 feature comparison

3.0SMCJ43 FCI Semiconductor

Buy Now Datasheet

3.0SMCJ43_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 19 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMC, 2 PIN
Breakdown Voltage-Max 60.5 V
Breakdown Voltage-Min 47.8 V
Breakdown Voltage-Nom 54.15 V
Clamping Voltage-Max 76.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reference Standard IEC-61000-4-2; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 3.0SMCJ43_R1_00001 with alternatives