3.0SMCJ40-GT3 vs SMDJ40AJ feature comparison

3.0SMCJ40-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMDJ40AJ WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WEEN SEMICONDUCTORS CO LTD
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 56.3 V 48.8 V
Breakdown Voltage-Min 44.4 V 44.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 46.8 V
Clamping Voltage-Max 64.5 V
Forward Voltage-Max (VF) 3.5 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 6.5 W
Reverse Current-Max 2 µA
Reverse Test Voltage 40 V

Compare 3.0SMCJ40-GT3 with alternatives

Compare SMDJ40AJ with alternatives