3.0SMCJ28C vs SMDJ28C feature comparison

3.0SMCJ28C Galaxy Microelectronics

Buy Now Datasheet

SMDJ28C Concord Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code SMC
Reach Compliance Code unknown unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 19 10
Ihs Manufacturer CONCORD SEMICONDUCTOR CORP
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 32.75 V
Clamping Voltage-Max 45.4 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL