3.0SMCJ210CA_R1_00001 vs 3.0SMCJ210CA feature comparison

3.0SMCJ210CA_R1_00001 PanJit Semiconductor

Buy Now Datasheet

3.0SMCJ210CA Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC PROMAX-JOHNTON CORP
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 268.8 V 268.8 V
Breakdown Voltage-Min 231 V 231 V
Breakdown Voltage-Nom 249.9 V
Clamping Voltage-Max 340 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 210 V 210 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Part Package Code DO-214AB
Pin Count 2
Additional Feature LOW INDUCTANCE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 3.0SMCJ210CA_R1_00001 with alternatives

Compare 3.0SMCJ210CA with alternatives