3.0SMCJ16CA-G vs MASMLJ10CATRE3 feature comparison

3.0SMCJ16CA-G Sensitron Semiconductors

Buy Now Datasheet

MASMLJ10CATRE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 20.5 V 12.3 V
Breakdown Voltage-Min 17.8 V 11.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.61 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare 3.0SMCJ16CA-G with alternatives

Compare MASMLJ10CATRE3 with alternatives