3.0SMCJ16A vs 3.0SMCJ16-T3 feature comparison

3.0SMCJ16A Surge Components Inc

Buy Now Datasheet

3.0SMCJ16-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-C2
Breakdown Voltage-Max 21.76 V
Breakdown Voltage-Min 17.8 V
Non-rep Peak Rev Power Dis-Max 3000 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V

Compare 3.0SMCJ16A with alternatives

Compare 3.0SMCJ16-T3 with alternatives