3.0SMCJ13CA-GT3 vs SMDJ13CA-T7 feature comparison

3.0SMCJ13CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMDJ13CA-T7 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD LITTELFUSE INC
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code compliant not_compliant
Breakdown Voltage-Max 16.5 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 15.15 V
Clamping Voltage-Max 21.5 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare 3.0SMCJ13CA-GT3 with alternatives

Compare SMDJ13CA-T7 with alternatives