3-87977-5
vs
1-281789-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
POLARISED, AMPMODU
AMPMODU
Body Breadth
0.24 inch
Body Depth
0.24 inch
0.701 inch
Body Length
1 inch
1.031 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
CRIMP
IDC
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
24 AWG
Wire Size-Min
32 AWG
26 AWG
Base Number Matches
2
1
Pbfree Code
Yes
Insulation Diameter-Min
0.047 inch
Compare 3-87977-5 with alternatives
Compare 1-281789-0 with alternatives