3-822516-1
vs
213-044-401
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.866 inch
|
0.5 inch
|
Body Depth |
0.181 inch
|
0.36 inch
|
Body Length |
0.866 inch
|
0.89 inch
|
Contact Configuration |
11X11
|
11X11
|
Contact Finish Mating |
TIN
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC44
|
Dielectric Withstanding Voltage |
850VAC V
|
1000VAC V
|
Housing Material |
POLYETHYLENE
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
5000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
44
|
44
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-50 °C
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
213
|
|
|
|
Compare 3-822516-1 with alternatives