3-794627-2
vs
43045-0204
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Molex
Additional Feature
ELV AND ROHS COMPLIANT
POLARIZED
Board Mounting Option
SOLDER HOLDING POSTS
SPLIT BOARD LOCK
Body Breadth
0.29 inch
0.345 inch
Body Depth
0.319 inch
0.606 inch
Body Length
0.276 inch
0.262 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.181 inch
0.118 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.6228 mm
4.6228 mm
Panel Mount
NO
Plating Thickness
300u inch
15u inch
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Rated Voltage
250 V
Reference Standard
UL
UL
Terminal Length
0.125 inch
Terminal Pitch
3 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.6672 N
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Mating Information
43025
Compare 3-794627-2 with alternatives
Compare 43045-0204 with alternatives