3-647630-4
vs
3-647296-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.558 inch
|
|
Body Depth |
0.25 inch
|
0.347 inch
|
Body Length |
0.4 inch
|
0.5 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE46
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
5A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
FRICTION LOCK
|
FRICTION LOCK
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
150u inch
|
15u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
CSA, LR, U
|
CSA, LR, U
|
Terminal Length |
0.14 inch
|
0.135 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 3-647630-4 with alternatives
Compare 3-647296-4 with alternatives