3-647481-3
vs
3-644756-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
COMPATIBLE CONTACT: 3-641425-1
Body Breadth
1.01 inch
Body Depth
0.487 inch
0.525 inch
Body Length
0.624 inch
0.624 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
ORANGE
NATURAL
Insulator Material
POLYAMIDE66
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
7A
7A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, UL
CSA, LR, U
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
IDC
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-2
94V-0
Wire Size-Max
18 AWG
Base Number Matches
2
2
Contact Finish Termination
MATTE TIN
JESD-609 Code
e3
Mounting Style
STRAIGHT
Plating Thickness
29.92u inch
Terminal Length
0.175 inch
Compare 3-647481-3 with alternatives
Compare 3-644756-3 with alternatives