3-647480-3 vs 3-641199-3 feature comparison

3-647480-3 TE Connectivity

Buy Now Datasheet

3-641199-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Additional Feature POLARIZATION AVAILABLE POLARIZED
Body Breadth 0.305 inch 0.305 inch
Body Depth 0.52 inch 0.52 inch
Body Length 0.3 inch 0.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE WHITE
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-2
Wire Size-Max 26 AWG 24 AWG
Base Number Matches 2 2
JESD-609 Code e3

Compare 3-647480-3 with alternatives

Compare 3-641199-3 with alternatives