3-647011-5 vs MLSS156-5-DA feature comparison

3-647011-5 TE's AMP

Buy Now Datasheet

MLSS156-5-DA Panduit Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP PANDUIT CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Additional Feature COMPATIBLE CONTACT: 647033-2, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-2 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Candidate List Date 2008-10-28
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 3-647011-5 with alternatives

Compare MLSS156-5-DA with alternatives