3-644867-5
vs
3-644769-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Body Depth
0.525 inch
Body Length
0.936 inch
Contact Pattern
RECTANGULAR
EMI Shielded
NO
Empty Shell
YES
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
Mains Connector Rating
7A
Mounting Option 2
FRICTION LOCK
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.175 inch
Compare 3-644769-5 with alternatives