3-644761-2
vs
3-644809-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Depth
0.525 inch
0.487 inch
Body Length
0.47 inch
0.468 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
TIN
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
RED
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE66
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
7A
Mixed Contacts
NO
NO
Mounting Option 2
FRICTION LOCK
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, LR, U
CSA, UL
Terminal Length
0.175 inch
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
2
2
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACT: 3-641427-1
Body Breadth
1.01 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Wire Size-Max
22 AWG
Compare 3-644761-2 with alternatives
Compare 3-644809-2 with alternatives