3-644377-9 vs A-7674-B9D502A feature comparison

3-644377-9 TE Connectivity

Buy Now Datasheet

A-7674-B9D502A Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (20) OVER NICKEL
Contact Finish Termination TIN GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 3-644377-9 with alternatives

Compare A-7674-B9D502A with alternatives