3-644377-9 vs 0022268092 feature comparison

3-644377-9 TE's AMP

Buy Now Datasheet

0022268092 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Additional Feature POLARIZED

Compare 3-644377-9 with alternatives

Compare 0022268092 with alternatives