3-641656-2 vs CT100F28-2-D feature comparison

3-641656-2 TE Connectivity

Buy Now Datasheet

CT100F28-2-D Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Body Breadth 0.305 inch 0.3 inch
Body Depth 0.52 inch 0.57 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE SN ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color GREEN CLEAR
Insulator Material POLYAMIDE66 POLYAMIDE6/6
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A 3 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-2
Wire Size-Max 28 AWG 28 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Style IDC
Dielectric Withstanding Voltage 2000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Wire Size-Min 28 AWG

Compare 3-641656-2 with alternatives

Compare CT100F28-2-D with alternatives