3-641537-3 vs 3-640620-3 feature comparison

3-641537-3 TE Connectivity

Buy Now Datasheet

3-640620-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE LEADFREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.275 inch 0.305 inch
Body Depth 0.52 inch 0.52 inch
Body Length 0.3 inch 0.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles 25 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN RED
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 80u inch 80u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-2
Wire Size-Max 28 AWG 22 AWG
Wire Size-Min 28 AWG 22 AWG
Withdrawl Force-Min 3.614 N 3.614 N
Base Number Matches 2 2

Compare 3-641537-3 with alternatives

Compare 3-640620-3 with alternatives