3-641307-7
vs
2695-7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
CRIMP
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
0.19 inch
|
Body Depth |
|
0.5 inch
|
Body Length |
|
0.722 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Design |
|
REMOVABLE CNT BLOCK
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
7.8 N
|
Insulation Diameter-Min |
|
0.062 inch
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current (Signal) |
|
4 A
|
Reference Standard |
|
CSA; UL
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
30 AWG
|
Withdrawl Force-Min |
|
2.3 N
|
|
|
|
Compare 3-641307-7 with alternatives
Compare 2695-7 with alternatives