3-641236-2 vs 644497-2 feature comparison

3-641236-2 TE Connectivity

Buy Now Datasheet

644497-2 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN LEAD
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Base Number Matches 2 2
Pbfree Code No
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 3-641236-2 with alternatives

Compare 644497-2 with alternatives