3-641222-4 vs 3-641218-4 feature comparison

3-641222-4 TE Connectivity

Buy Now Datasheet

3-641218-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.355 inch
Body Depth 0.725 inch 0.355 inch
Body Length 0.624 inch 0.624 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color ORANGE YELLOW
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 20 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulation Diameter-Min 0.095 inch
Mounting Option 2 LOCKING
Plating Thickness 30u inch

Compare 3-641222-4 with alternatives

Compare 3-641218-4 with alternatives