3-641220-4
vs
3-640605-4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Depth |
0.355 inch
|
0.725 inch
|
Body Length |
0.624 inch
|
0.624 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
STRANDED
|
STRANDED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin (Sn)
|
Tin (Sn)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.095 inch
|
|
Insulator Color |
WHITE
|
YELLOW
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
7A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
24 AWG
|
20 AWG
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
0.385 inch
|
Contact Design |
|
PREASSEM CONN
|
|
|
|
Compare 3-641220-4 with alternatives
Compare 3-640605-4 with alternatives