3-641202-2 vs 3-644613-2 feature comparison

3-641202-2 TE Connectivity

Buy Now Datasheet

3-644613-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.25 inch 0.425 inch
Body Depth 0.125 inch 0.78 inch
Body Length 0.468 inch 0.307 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles 25 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 29.92u inch 350u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Insertion Force-Max 7.1168 N
Mounting Option 2 POLARIZED LOCK
Withdrawl Force-Min .8896 N

Compare 3-641202-2 with alternatives

Compare 3-644613-2 with alternatives