3-641150-4 vs 3-641230-4 feature comparison

3-641150-4 TE Connectivity

Buy Now Datasheet

3-641230-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Depth 0.355 inch 0.725 inch
Body Length 0.624 inch 0.624 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.095 inch
Insulator Color RED WHITE
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 3u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-2
Wire Size-Max 22 AWG 24 AWG
Base Number Matches 2 2
Pbfree Code Yes
Body Breadth 0.385 inch
Contact Design PREASSEM CONN
Contact Finish Termination TIN
JESD-609 Code e3

Compare 3-641150-4 with alternatives

Compare 3-641230-4 with alternatives