3-641127-4
vs
75160-115-04LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.225 inch
0.11 inch
Body Depth
0.31 inch
0.1 inch
Body Length
0.5 inch
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn)
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
5 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.14 inch
0.1 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Dielectric Withstanding Voltage
2121VAC V
Insulation Resistance
5000000000 Ω
Compare 3-641127-4 with alternatives
Compare 75160-115-04LF with alternatives