3-640599-3 vs CT156F18-3-CB feature comparison

3-640599-3 TE Connectivity

Buy Now Datasheet

CT156F18-3-CB Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.385 inch 0.33 inch
Body Depth 0.385 inch 0.77 inch
Body Length 0.468 inch 0.468 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE AU
Contact Finish Termination MATTE TIN OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 7 mΩ
Contact Style SQ PIN-SKT IDC
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Diameter-Min 0.095 inch 0.04 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color ORANGE CLEAR
Insulator Material POLYAMIDE POLYAMIDE6/6
JESD-609 Code e3 e4
MIL Conformance NO
Mains Connector Rating 7A
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 200u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 8 A
Reference Standard CSA, UL UL, CSA
Terminal Pitch 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 18 AWG 26 AWG
Base Number Matches 2 1
Additional Feature DAISY CHAIN
Dielectric Withstanding Voltage 3000VAC V
Insertion Force-Max 5.783 N
Terminal Length
Withdrawl Force-Min 6.672 N

Compare 3-640599-3 with alternatives

Compare CT156F18-3-CB with alternatives