3-640595-2
vs
3-640430-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Depth
0.385 inch
0.355 inch
Body Length
0.312 inch
0.312 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.095 inch
0.095 inch
Insulator Color
WHITE
BLUE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
7A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
2.03u inch
80u inch
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-2
Wire Size-Max
26 AWG
26 AWG
Base Number Matches
2
2
Samacsys Manufacturer
TE Connectivity
Compare 3-640595-2 with alternatives
Compare 3-640430-2 with alternatives