3-640430-8 vs 3-644462-8 feature comparison

3-640430-8 TE Connectivity

Buy Now Datasheet

3-644462-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Depth 0.355 inch 0.725 inch
Body Length 1.248 inch 1.248 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.095 inch
Insulator Color BLUE YELLOW
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 80u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-2
Wire Size-Max 26 AWG 20 AWG
Base Number Matches 2 2
Body Breadth 0.355 inch
Contact Design PREASSEM CONN
Polarization Key POLARIZED

Compare 3-640430-8 with alternatives

Compare 3-644462-8 with alternatives