3-5435668-0 vs 9-1437586-6 feature comparison

3-5435668-0 TE Connectivity

Buy Now Datasheet

9-1437586-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Samacsys Manufacturer TE Connectivity
Actuator Type TOP ROCKER
Additional Feature LOW PROFILE
Body Breadth 9.65 mm
Body Height 7.36 mm
Body Length or Diameter 27.43 mm
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact Voltage(DC)-Max 40 V
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 10
Number of Switch Sections 10
Packing Method TUBE
Sealing TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.14 inch
Termination Type WIRE
Base Number Matches 1 1

Compare 3-5435668-0 with alternatives

Compare 9-1437586-6 with alternatives