3-5229912-1
vs
556039-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
7 Weeks, 5 Days
|
11 Weeks, 5 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.605 inch
|
0.605 inch
|
Body Depth |
0.495 inch
|
0.495 inch
|
Body Length |
3.28 inch
|
3.28 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
DISCRETE, ROUND
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
CENTRONIC
|
CENTRONIC
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.5 inch
|
0.05 inch
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYPHENYLENE OXIDE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Pitch |
0.085 inch
|
0.085 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40 UNC 2B
|
#4-40
|
Mounting Option 2 |
SCREWLOCKS
|
SCREWLOCKS
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
1 A
|
5 A
|
Terminal Pitch |
2.16 mm
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
24 AWG
|
22 AWG
|
Wire Size-Min |
26 AWG
|
22 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CHAMP
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insertion Force-Max |
|
2.6966 N
|
Insulation Resistance |
|
20000000000 Ω
|
Mating Information |
|
555227-1
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
.6672 N
|
|
|
|
Compare 3-5229912-1 with alternatives
Compare 556039-1 with alternatives